LOCTITE 195827 2701 High Strength Oil Resistant 10ml

MPN
195827
Brand
LOCTITE
EAN-13
4100630000299
Order Code
63-2179
Country of Origin
Ireland
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    10ml 50ml 250ml
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.98 £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 8 days

LOCTITE 2701 is formulated for the permanent locking and sealing of threaded fasteners. It cures when confined, in the absence of air, between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. LOCTITE 2701 is particularly suited for use on inactive substrates and/or where maximum resistance to hot oil is required.


  • Maximum thread size: Up to M20
  • Strength: High
  • Breakaway torque M10 bolts: 38Nm
  • Fixture time steel: 10 minutes
  • Fixture time brass: 4 minutes
  • Fixture time stainless steel: 25 minutes
  • Service temperature range: -55 to +150°C
  • Supplied in a 10ml pack
  • LOCTITE type 2701
Type Threadlocker
Strength High
Dispensing Method Bottle
Volume 10ml
Chemical basis / base Methacrylate
Colour Green
Fixture time 4.0 min - 25.0 min
Recommended for use with Metal: steel, Metal: steel - stainless steel, Metal: brass
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 2, speed 20 rpm 500.0 mPa·s (cP) - 900.0 mPa·s (cP)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot