LOCTITE 1920910 496 Methyl Medium Viscosity Instant Adhesive 20g

MPN
1920910
Brand
LOCTITE
EAN-13
5010266008486
Order Code
63-1063
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    20g 50g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/07/2026

LOCTITE 496 is a general purpose adhesive, particularly suited to the bonding of metal substrates.


  • Fixture time: 10 to 30s
  • Colourless, transparent
  • Suitable for plastics and rubbers
  • Suitable for polyolefines in combination with LOCTITE Primers 770 or 7239
  • Well suited for metals
  • Viscosity 125mPa.s
  • Service temperature range: -40 to +80°C
  • Supplied in a 20g pack
  • LOCTITE type 496
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 20g
Chemical basis / base Methyl
Fixture time 10.0 s - 30.0 s
Gap fill 0.15mm
Suitable for plastic and rubbers
Viscosity 125mPa.s

Reviews

Be the first to submit a review

Trustpilot