LOCTITE 142517 EA 3430 A&B Clear (1:1)Twin Syringe 24ml

MPN
142517
Brand
LOCTITE
EAN-13
5010266296845
Order Code
63-1011
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    24ml 50ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 8 days

LOCTITE EA 3430 is a five-minute, 2-component epoxy adhesive that produces an optically clear bond line. It develops high strength on a wide range of substrates and is water-resistant. LOCTITE 3430 is a general-purpose bonder and is ideal for many DIY applications. Due to the very clear bond line, it is also the product of choice for bonding glass, decorative panels and displays. Medium viscosity and fast fixture time at room temperature ensure easy application.


  • Easy and fast to apply at room temperature
  • Ultra-clear bond line
  • Water resistant
  • General purpose bonder suitable for a wide range of substrates
  • Colour: Ultra clear
  • Working life: 7 minutes
  • Fixture time: 15 minutes
  • Service temperature range: -55 to +100°C
  • Tensile strength 22N/mm²
  • Peel strength 3N/mm
  • Mix ratio by volume: 01:01
  • Supplied in a 24ml twin syringe
  • LOCTITE type EA 3430
Type Structural adhesive
Colour Clear
Dispensing Method Syringe
Volume 24ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot