LOCTITE EA 3430 A&B Clear (1:1) Twin Syringe

LOCTITE Brand: LOCTITE

LOCTITE EA 3430 is a five-minute, 2-component epoxy adhesive that produces an optically clear bond line. It develops high strength on a wide range of substrates and is water-resistant. LOCTITE 3430 is a general-purpose bonder and is ideal for many DIY applications. Due to the very clear bond line, it is also the product of choice for bonding glass, decorative panels and displays. Medium viscosity and fast fixture time at room temperature ensure easy application.

  • Easy and fast to apply at room temperature
  • Ultra-clear bond line
  • Water resistant
  • General purpose bonder suitable for a wide range of substrates
  • Colour: Ultra clear
  • Working life: 7 minutes
  • Fixture time: 15 minutes
  • Service temperature range: -55 to +100°C
  • Tensile strength 22N/mm²
  • Peel strength 3N/mm
  • Mix ratio by volume: 01:01
  • Supplied in a 24ml or 50ml twin syringe
  • LOCTITE type EA 3430
Description Image Product Buy Pricing (Ex VAT) Volume Type Colour Dispensing Method
LOCTITE 142517 EA 3430 A&B Clear (1:1)Twin Syringe 24ml
LOCTITE 142517 EA 3430 A&B Clear (1:1)Twin Syringe 24ml
Standard range
Order code: 63-1011
MPN: 142517

Despatched same day - 5 in stockAdditional quantity lead time 8 days
1+ £14.28
10+ £13.22
50+ £12.24
Price per unit Ex VAT
24ml Structural adhesive Clear Syringe
LOCTITE 2035020 EA 3430 A&B Clear (1:1) Static Mixer 50ml
LOCTITE 2035020 EA 3430 A&B Clear (1:1) Static Mixer 50ml
Standard range
Order code: 87-7251
MPN: 2035020

Despatched same day - 4 in stockAdditional quantity lead time 8 days
1+ £26.59
10+ £24.62
50+ £22.79
Price per unit Ex VAT
50ml Structural adhesive Clear Syringe

Trustpilot