LOCTITE 2063263 SI 5368 Acetoxy Silicone Black 310ml

MPN
2063263
Brand
LOCTITE
EAN-13
5010266239699
Order Code
63-0937
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 8 days

LOCTITE SI 5368 can not only be used in sealing applications, but also for bonding and high temperature protection. It can be used in various industrial fields, e.g., automotive, household electrical appliances including the aeronautical industry. LOCTITE 5368 can be typically used in applications up to 250°C.


  • 1K acetoxy silicone
  • Colour: black
  • Elongation at break: 435%
  • Hardess shore A: 26
  • Shear strength (GBMS) 2.2N/mm²
  • Service temperature range: +250°C
  • Supplied in a 310ml pack
  • LOCTITE type SI 5368
Type Silicone
Colour Black
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml
Elongation at Break 435%
Shear strength (GBMS) 2.2N/mm2
Shear strength, Aluminium (grit blasted) 2.0 N/mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot