LOCTITE Acetoxy Silicone

LOCTITE Brand: LOCTITE

This acetoxy silicone from LOCTITE is generally used for sealing applications, but can also be used for bonding and for high temperature protection.

It is primarily used in industrial bonding and sealing applications, heating engineering, industrial ovens, household electrical and industrial heating equipment. It can be typically used in applications up to 350°C.

  • 1K acetoxy silicone
  • Available in a range of colours
  • Elongation at break: 500%
  • Hardess shore A: 33
  • Shear strength (GBMS) 3.3N/mm²
  • Service temperature range: +300°C
  • Supplied in a 310ml pack
Description Image Product Buy Pricing (Ex VAT) Colour Elongation at Break Shear strength Elongation, at break, ISO 37 Shear strength, Aluminium (grit blasted) Shear strength, ISO 4587 Aluminium (grit blasted) Type Package Size Package Type Food ProcessingSafe Capacity
LOCTITE 2063268 SI 5366 Acetoxy Silicone Clear 310ml
LOCTITE 2063268 SI 5366 Acetoxy Silicone Clear 310ml
Standard range
Order code: 63-0935
MPN: 2063268

Despatched same day - 5 in stockAdditional quantity lead time 8 days
1+ £25.44
Price per unit Ex VAT
Clear 530% (GBMS) 2.5 N/mm2 530.0 % 2.0 N/mm² Silicone 310ml Cartridge No 310ml
LOCTITE 2063297 SI 5367 Acetoxy Silicone White 310ml
LOCTITE 2063297 SI 5367 Acetoxy Silicone White 310ml
Extended range
Order code: 63-0933
MPN: 2063297

Available to back orderBack-order availability date - 30/10/2026
1+ £21.67
Price per unit Ex VAT
White 500% (GBMS) 2N/mm2 2.0 N/mm² Silicone 310ml Cartridge No 310ml
LOCTITE 2063263 SI 5368 Acetoxy Silicone Black 310ml
LOCTITE 2063263 SI 5368 Acetoxy Silicone Black 310ml
Standard range
Order code: 63-0937
MPN: 2063263

Despatched same day - 4 in stockAdditional quantity lead time 8 days
1+ £24.47
Price per unit Ex VAT
Black 435% (GBMS) 2.2N/mm2 2.0 N/mm² Silicone 310ml Cartridge No 310ml

Trustpilot