LOCTITE 2063268 SI 5366 Acetoxy Silicone Clear 310ml

MPN
2063268
Brand
LOCTITE
EAN-13
5010266239682
Order Code
63-0935
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock5 due on 22/06/2026


LOCTITE SI 5366 has been designed specifically for use as a bonding agent to ensure perfect sealing, as well as bonding and protection. Its typical applications include sealing side windows in trains, sealing heat sources (ovens, heat exchangers, steam circuits, water heaters), providing protection/insulation of electrical boxes, bonding of HCR silicones as well as general care and maintenance. LOCTITE 5366 can be used in applications up to 250°C.


  • General purpose 1-component silicone
  • Clear colour
  • Suitable for glass, metal, ceramics, etc.
  • 1K acetoxy silicone
  • Elongation at break: 530%
  • Hardess shore A: 25
  • Shear strength (GBMS) 2.5 N/mm²
  • Service temperature range: +250°C
  • Supplied in a 310ml pack
  • LOCTITE type SI 5366
Type Silicone
Colour Clear
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml
Elongation at Break 530%
Elongation, at break, ISO 37 530.0 %
Shear strength (GBMS) 2.5 N/mm2
Shear strength, ISO 4587 Aluminium (grit blasted) 2.0 N/mm²

Reviews

Be the first to submit a review

Trustpilot