LOCTITE 2063297 SI 5367 Acetoxy Silicone White 310ml

MPN
2063297
Brand
LOCTITE
EAN-13
5010266239675
Order Code
63-0933
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £20.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/07/2026

LOCTITE SI 5367 is designed specifically for use as a bonding agent that ensures perfect sealing, as well as bonding and protection. Typical applications include sealing side windows in trains, sealing heat sources (ovens, heat exchangers, steam circuits, water heaters, etc.), providing protection and insulation of electrical boxes, bonding of HCR silicones as well as general care and maintenance. LOCTITE 5367 can be used in applications up to 250°C.


  • 1K acetoxy silicone
  • Colour: white
  • Elongation at break: 500%
  • Hardess shore A: 20
  • Shear strength (GBMS) 2N/mm²
  • Service temperature range: +250°C
  • Supplied in a 310ml pack
  • LOCTITE type SI 5367
Type Silicone
Colour White
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml
Elongation at Break 500%
Shear strength (GBMS) 2N/mm2
Shear strength, Aluminium (grit blasted) 2.0 N/mm²

Reviews

Be the first to submit a review

Trustpilot