606887 TruConnect 3.96mm VH Type R/A Header Pin 2-12 Pole

TruConnect Brand: TruConnect
3.96mm VH Type R/A Header Pin 2pole features a 3.96mm pitch, which refers to the distance between the centers of adjacent pins, ensuring compatibility with corresponding connectors and PCB layouts. The VH Type R/A (Right Angle) configuration allows for space-efficient mounting, making it suitable for applications where vertical or right-angle connections are required. With two poles, it provides the necessary contacts for connecting two separate circuits or signals
Description Image Product Buy Pricing (Ex VAT) Number of Positions Rated current Rated voltage Type Pitch Number of Rows Mouning Orientation Colour Housing Material Mounting Type
TruConnect 656751 3.96mm VH Type R/A Header Pin 2pole
TruConnect 656751 3.96mm VH Type R/A Header Pin 2pole
Standard range
Order code: 65-6751
MPN: 656751

Order in multiples of 5


Despatched same day - 1,875 in stockAdditional quantity lead time 5 months
5+ £0.114
20+ £0.066
100+ £0.056
250+ £0.050
500+ £0.046
1000+ £0.042
Price per unit Ex VAT
2 7A 250V Header 3.96mm 1 Right Angle White Nylon 66 Through hole, Straight Pin
TruConnect 656752 3.96mm VH Type R/A Header Pin 3pole
TruConnect 656752 3.96mm VH Type R/A Header Pin 3pole
Standard range
Order code: 65-6752
MPN: 656752

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.170
20+ £0.099
100+ £0.083
250+ £0.076
500+ £0.068
1000+ £0.063
Price per unit Ex VAT
3 7 250 Header 3.96mm 1 Right Angle White Nylon 66 Through hole, Straight Pin
TruConnect 656753 3.96mm VH Type R/A Header Pin 4pole
TruConnect 656753 3.96mm VH Type R/A Header Pin 4pole
Standard range
Order code: 65-6753
MPN: 656753

Order in multiples of 5


Despatched same day - 1,870 in stockAdditional quantity lead time 5 months
5+ £0.226
20+ £0.131
100+ £0.111
250+ £0.100
500+ £0.091
1000+ £0.083
Price per unit Ex VAT
4 7 250 Header 3.96mm 1 Right Angle White Nylon 66 Through hole, Straight Pin
TruConnect 656754 3.96mm VH Type R/A Header Pin 5pole
TruConnect 656754 3.96mm VH Type R/A Header Pin 5pole
Standard range
Order code: 65-6754
MPN: 656754

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.284
20+ £0.164
100+ £0.137
250+ £0.126
500+ £0.113
1000+ £0.104
Price per unit Ex VAT
5 7 250 Header 3.96mm 1 Right Angle White Nylon 66 Through hole, Straight Pin
TruConnect 656755 3.96mm VH Type R/A Header Pin 6pole
TruConnect 656755 3.96mm VH Type R/A Header Pin 6pole
Standard range
Order code: 65-6755
MPN: 656755

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.340
20+ £0.197
100+ £0.165
250+ £0.150
500+ £0.135
1000+ £0.125
Price per unit Ex VAT
6 7 250 Header 3.96mm 1 Right Angle White Nylon 66 Through hole, Straight Pin
TruConnect 656756 3.96mm VH Type R/A Header Pin 8pole
TruConnect 656756 3.96mm VH Type R/A Header Pin 8pole
Standard range
Order code: 65-6756
MPN: 656756

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.452
20+ £0.261
100+ £0.220
250+ £0.200
500+ £0.180
1000+ £0.166
Price per unit Ex VAT
8 7 250 Header 3.96mm 1 Right Angle White Nylon 66 Through hole, Straight Pin
TruConnect 656757 3.96mm VH Type R/A Header Pin 10pole
TruConnect 656757 3.96mm VH Type R/A Header Pin 10pole
Standard range
Order code: 65-6757
MPN: 656757

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.565
20+ £0.327
100+ £0.274
250+ £0.250
500+ £0.224
1000+ £0.207
Price per unit Ex VAT
10 7 250 Header 3.96mm 1 Right Angle White Nylon 66 Through hole, Straight Pin
TruConnect 656758 3.96mm VH Type R/A Header Pin 12pole
TruConnect 656758 3.96mm VH Type R/A Header Pin 12pole
Standard range
Order code: 65-6758
MPN: 656758

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.666
20+ £0.384
100+ £0.323
250+ £0.294
500+ £0.263
1000+ £0.244
Price per unit Ex VAT
12 7 250 Header 3.96mm 1 Right Angle White Nylon 66 Through hole, Straight Pin

Trustpilot