TruConnect 656753 3.96mm VH Type R/A Header Pin 4pole

MPN
656753
Brand
TruConnect
EAN-13
5053556014682
Order Code
65-6753
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.226
20+ £0.131
100+ £0.111
250+ £0.100
500+ £0.091
1000+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,870 in stockAdditional quantity lead time 5 months

The TruConnect 4-Way Male, 3.96mm VH type Right-angle Header connector is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 7A at 250V. With its right-angle through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656735 Female, 3.96mm VH type wire to board crimp plug connector.
Type Header
Pitch 3.96mm
Number of Rows 1
Colour White
Housing Material Nylon 66
Mounting Direction Right Angle
Mounting Type Through hole, Straight Pin
Number of Ways 4
Rated current 7
Rated voltage 250

Reviews

Be the first to submit a review

Trustpilot