TruConnect 656757 3.96mm VH Type R/A Header Pin 10pole

MPN
656757
Brand
TruConnect
EAN-13
5053556014729
Order Code
65-6757
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.565
20+ £0.327
100+ £0.274
250+ £0.250
500+ £0.224
1000+ £0.207
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 10-Way Male, 3.96mm VH type Right-angle Header connector is a robust wire-board connector designed for efficient signal transmission. This male socket connector is compact, reliable and cost effective. It supports a current rating of 7A at 250V. With its right-angle through-hole mounting and straight tinned pin contacts, it ensures reliable performance in various electronic applications, making it an ideal choice for professional, industrial and DIY projects. Designed for use with TruConnect 656735 Female, 3.96mm VH type wire to board crimp plug connector.
Type Header
Pitch 3.96mm
Number of Rows 1
Colour White
Housing Material Nylon 66
Mounting Direction Right Angle
Mounting Type Through hole, Straight Pin
Number of Ways 10
Rated current 7
Rated voltage 250

Reviews

Be the first to submit a review

Trustpilot