606885 3.96mm VH Type Female Contact

TruConnect Brand: TruConnect
3.96mm VH Type Female Contact featuring a 3.96mm (also known as 4mm) connector interface. It is typically employed in high-frequency test and measurement equipment, providing reliable connections with minimal signal loss. The female contact is engineered to securely mate with compatible male connectors, ensuring stable electrical continuity.
Description Image Product Buy Pricing (Ex VAT) Type Contact Resistance (Max.) Pitch Material Number of Ways Number of Rows Mounting Type Colour Rated current Housing Material Rated voltage Wire Termination Mounting Direction Wire Gauge (AWG)
TruConnect 656734 3.96mm VH Type Female Contact
TruConnect 656734 3.96mm VH Type Female Contact
Standard range
Order code: 65-6734
MPN: 656734

Order in multiples of 100


Despatched same day - 2,400 in stockAdditional quantity lead time 5 months
100+ £0.049
300+ £0.0280
500+ £0.0234
1000+ £0.0214
2500+ £0.0191
15000+ £0.0177
Price per unit Ex VAT
Female contact 30mΩ Copper Alloy, tinned Board Mount 7A 250V Crimp Straight 22 to 18
TruConnect 656735 3.96mm VH Type Housing 2pole
TruConnect 656735 3.96mm VH Type Housing 2pole
Standard range
Order code: 65-6735
MPN: 656735

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.033
20+ £0.0187
100+ £0.0157
250+ £0.0143
500+ £0.0127
1000+ £0.0119
Price per unit Ex VAT
Female Housing 3.96mm 2 1 Cable mount White 7A Nylon 66 250V Crimp contact Straight 22 to 18
TruConnect 656736 3.96mm VH Type Housing 3pole
TruConnect 656736 3.96mm VH Type Housing 3pole
Standard range
Order code: 65-6736
MPN: 656736

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.049
20+ £0.0280
100+ £0.0234
250+ £0.0214
500+ £0.0191
1000+ £0.0177
Price per unit Ex VAT
Female Housing 3.96mm 3 1 Cable mount White 7 Nylon 66 250 Crimp contact Straight 22 to 18
TruConnect 656737 3.96mm VH Type Housing 4pole
TruConnect 656737 3.96mm VH Type Housing 4pole
Standard range
Order code: 65-6737
MPN: 656737

Order in multiples of 5


Despatched same day - 1,995 in stockAdditional quantity lead time 5 months
5+ £0.065
20+ £0.039
100+ £0.032
250+ £0.0285
500+ £0.0255
1000+ £0.0236
Price per unit Ex VAT
Female Housing 3.96mm 4 1 Cable mount White 7 Nylon 66 250 Crimp contact Straight 22 to 18
TruConnect 656738 3.96mm VH Type Housing 5pole
TruConnect 656738 3.96mm VH Type Housing 5pole
Standard range
Order code: 65-6738
MPN: 656738

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.082
20+ £0.047
100+ £0.040
250+ £0.037
500+ £0.033
1000+ £0.0296
Price per unit Ex VAT
Female Housing 3.96mm 5 1 Cable mount White 7 Nylon 66 250 Crimp contact Straight 22 to 18
TruConnect 656739 3.96mm VH Type Housing 6pole
TruConnect 656739 3.96mm VH Type Housing 6pole
Standard range
Order code: 65-6739
MPN: 656739

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.098
20+ £0.057
100+ £0.048
250+ £0.044
500+ £0.040
1000+ £0.037
Price per unit Ex VAT
Female Housing 3.96mm 6 1 Cable mount White 7 Nylon 66 250 Crimp contact Straight 22 to 18
TruConnect 656740 3.96mm VH Type Housing 8pole
TruConnect 656740 3.96mm VH Type Housing 8pole
Standard range
Order code: 65-6740
MPN: 656740

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.130
20+ £0.076
100+ £0.063
250+ £0.058
500+ £0.052
1000+ £0.048
Price per unit Ex VAT
Female Housing 3.96mm 8 1 Cable mount White 7 Nylon 66 250 Crimp contact Straight 22 to 18
TruConnect 656741 3.96mm VH Type Housing 10pole
TruConnect 656741 3.96mm VH Type Housing 10pole
Standard range
Order code: 65-6741
MPN: 656741

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.163
20+ £0.094
100+ £0.079
250+ £0.073
500+ £0.065
1000+ £0.060
Price per unit Ex VAT
Female Housing 3.96mm 10 1 Cable mount White 7 Nylon 66 250 Crimp contact Straight 22 to 18
TruConnect 656742 3.96mm VH Type Housing 12pole
TruConnect 656742 3.96mm VH Type Housing 12pole
Standard range
Order code: 65-6742
MPN: 656742

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.194
20+ £0.113
100+ £0.095
250+ £0.086
500+ £0.078
1000+ £0.072
Price per unit Ex VAT
Female Housing 3.96mm 12 1 Cable mount White 7 Nylon 66 250 Crimp contact Straight 22 to 18

Trustpilot