TruConnect 656734 3.96mm VH Type Female Contact

MPN
656734
Brand
TruConnect
EAN-13
5053556014491
Order Code
65-6734
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.049
300+ £0.0280
500+ £0.0234
1000+ £0.0214
2500+ £0.0191
15000+ £0.0177
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 2,500 in stockAdditional quantity lead time 5 months

These TruConnect 3.96mm VH Type Female Contacts for wire to board crimp connectors are typically used in electronic and electrical connectors. They are ideal for applications requiring secure and reliable connections in consumer electronics or automotive systems. Suitable for use with the TruConnect 3.96mm VH Type Female PCB connector housings.
Type Female contact
Contact Resistance (Max.) 30mΩ
Material Copper Alloy, tinned
Mounting Direction Straight
Mounting Type Board Mount
Rated current 7A
Rated voltage 250V
Wire Gauge (AWG) 22 to 18
Wire Termination Crimp

Reviews

Be the first to submit a review

Trustpilot