TruConnect 656735 3.96mm VH Type Housing 2pole

MPN
656735
Brand
TruConnect
EAN-13
5053556014507
Order Code
65-6735
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.033
20+ £0.0187
100+ £0.0157
250+ £0.0143
500+ £0.0127
1000+ £0.0119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 2-Way Female, 3.96mm VH type wire to board crimp plug connector housing is designed for reliable signal transmission. This crimp-style connector is compact, reliable and cost effective. It supports a current rating of 7A at 250V. Ideal for various electronic applications, it makes high density connection of internal wires to printed circuit boards simple and easy, providing secure mechanical mounting for cables. A versatile choice for professional, industrial and DIY projects. Suitable for use with TruConnect 656734 female crimp connectors (available separately).
Type Female Housing
Pitch 3.96mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour White
Housing Material Nylon 66
Rated current 7A
Rated voltage 250V
Wire Gauge (AWG) 22 to 18
Wire Termination Crimp contact

Reviews

Be the first to submit a review

Trustpilot