606868 2.00mm PH Type Female Contact Range

TruConnect Brand: TruConnect
These feature are precise 2.00mm contact diameter, ensuring secure and reliable connections for signal or power transmission.
Description Image Product Buy Pricing (Ex VAT) Type Contact Resistance (Max.) Pitch Material Number of Ways Number of Rows Mounting Type Colour Rated current Housing Material Rated voltage Wire Termination Mounting Direction Wire Gauge (AWG)
TruConnect 656600 2.00mm PH Type Female Contact
TruConnect 656600 2.00mm PH Type Female Contact
Standard range
Order code: 65-6600
MPN: 656600

Order in multiples of 100


Despatched same day - 9,400 in stockAdditional quantity lead time 5 months
100+ £0.0141
300+ £0.0082
500+ £0.0069
1000+ £0.0063
10000+ £0.0056
50000+ £0.0052
Price per unit Ex VAT
Female contact 20mΩ Copper Alloy, tinned Board Mount 2A 100V Crimp Straight 30 to 24
TruConnect 656601 2.00mm PH Type Housing 2pole
TruConnect 656601 2.00mm PH Type Housing 2pole
Standard range
Order code: 65-6601
MPN: 656601

Order in multiples of 5


Despatched same day - 1,950 in stockAdditional quantity lead time 5 months
5+ £0.0074
20+ £0.0043
100+ £0.0036
250+ £0.0033
500+ £0.0030
1000+ £0.0028
Price per unit Ex VAT
Female Housing 2mm 2 1 Cable mount White 2A Nylon 66 100V Crimp contact Straight 30 to 24
TruConnect 656602 2.00mm PH Type Housing 3pole
TruConnect 656602 2.00mm PH Type Housing 3pole
Standard range
Order code: 65-6602
MPN: 656602

Order in multiples of 5


Despatched same day - 1,900 in stockAdditional quantity lead time 5 months
5+ £0.0088
20+ £0.0051
100+ £0.0042
250+ £0.0039
500+ £0.0035
1000+ £0.0033
Price per unit Ex VAT
Female Housing 2mm 3 1 Cable mount White 2 Nylon 66 100 Crimp contact Straight 30 to 24
TruConnect 656603 2.00mm PH Type Housing 4pole
TruConnect 656603 2.00mm PH Type Housing 4pole
Standard range
Order code: 65-6603
MPN: 656603

Order in multiples of 5


Despatched same day - 1,875 in stockAdditional quantity lead time 5 months
5+ £0.0121
20+ £0.0070
100+ £0.0059
250+ £0.0054
500+ £0.0048
1000+ £0.0045
Price per unit Ex VAT
Female Housing 2mm 4 1 Cable mount White 2 Nylon 66 100 Crimp contact Straight 30 to 24
TruConnect 656604 2.00mm PH Type Housing 5pole
TruConnect 656604 2.00mm PH Type Housing 5pole
Standard range
Order code: 65-6604
MPN: 656604

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.0148
20+ £0.0086
100+ £0.0072
250+ £0.0066
500+ £0.0058
1000+ £0.0054
Price per unit Ex VAT
Female Housing 2mm 5 1 Cable mount White 2 Nylon 66 100 Crimp contact Straight 30 to 24
TruConnect 656605 2.00mm PH Type Housing 6pole
TruConnect 656605 2.00mm PH Type Housing 6pole
Standard range
Order code: 65-6605
MPN: 656605

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.0181
20+ £0.0105
100+ £0.0088
250+ £0.0081
500+ £0.0072
1000+ £0.0067
Price per unit Ex VAT
Female Housing 2mm 6 1 Cable mount White 2 Nylon 66 100 Crimp contact Straight 30 to 24
TruConnect 656606 2.00mm PH Type Housing 8pole
TruConnect 656606 2.00mm PH Type Housing 8pole
Standard range
Order code: 65-6606
MPN: 656606

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.0242
20+ £0.0140
100+ £0.0118
250+ £0.0107
500+ £0.0095
1000+ £0.0089
Price per unit Ex VAT
Female Housing 2mm 8 1 Cable mount White 2 Nylon 66 100 Crimp contact Straight 30 to 24
TruConnect 656607 2.00mm PH Type Housing 10pole
TruConnect 656607 2.00mm PH Type Housing 10pole
Standard range
Order code: 65-6607
MPN: 656607

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.0296
20+ £0.0171
100+ £0.0143
250+ £0.0130
500+ £0.0117
1000+ £0.0108
Price per unit Ex VAT
Female Housing 2mm 10 1 Cable mount White 2 Nylon 66 100 Crimp contact Straight 30 to 24
TruConnect 656608 2.00mm PH Type Housing 12pole
TruConnect 656608 2.00mm PH Type Housing 12pole
Standard range
Order code: 65-6608
MPN: 656608

Order in multiples of 5


Despatched same day - 2,000 in stockAdditional quantity lead time 5 months
5+ £0.035
20+ £0.0201
100+ £0.0170
250+ £0.0155
500+ £0.0138
1000+ £0.0128
Price per unit Ex VAT
Female Housing 2mm 12 1 Cable mount White 2 Nylon 66 100 Crimp contact Straight 30 to 24

Trustpilot