TruConnect 656600 2.00mm PH Type Female Contact

MPN
656600
Brand
TruConnect
EAN-13
5053556013159
Order Code
65-6600
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.0141
300+ £0.0082
500+ £0.0069
1000+ £0.0063
10000+ £0.0056
50000+ £0.0052
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 9,400 in stockAdditional quantity lead time 5 months

These TruConnect 2mm PH Type Female Contacts for wire to board crimp connectors are typically used in electronic and electrical connectors. They are ideal for applications requiring secure and reliable connections in consumer electronics or automotive systems. Suitable for use with the TruConnect 2mm PH Female PCB connector housings.
Type Female contact
Contact Resistance (Max.) 20mΩ
Material Copper Alloy, tinned
Mounting Direction Straight
Mounting Type Board Mount
Rated current 2A
Rated voltage 100V
Wire Gauge (AWG) 30 to 24
Wire Termination Crimp

Reviews

Be the first to submit a review

Trustpilot