TruConnect 656605 2.00mm PH Type Housing 6pole

MPN
656605
Brand
TruConnect
EAN-13
5053556013203
Order Code
65-6605
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.0181
20+ £0.0105
100+ £0.0088
250+ £0.0081
500+ £0.0072
1000+ £0.0067
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,000 in stockAdditional quantity lead time 5 months

The TruConnect 6-Way Female, 2mm pitch PH type wire to board crimp plug connector housing is designed for reliable signal transmission. This crimp-style connector is compact, reliable and cost effective. It supports a current rating of 2A at 100V. Ideal for various electronic applications, it makes high density connection of internal wires to printed circuit boards simple and easy, providing secure mechanical mounting for cables. A versatile choice for professional, industrial and DIY projects. Designed for use with TruConnect 656600 female crimp connectors (available separately).
Type Female Housing
Pitch 2mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour White
Housing Material Nylon 66
Rated current 2
Rated voltage 100
Wire Gauge (AWG) 30 to 24
Wire Termination Crimp contact

Reviews

Be the first to submit a review

Trustpilot