Bosch 06033A4070 PEX 400 AE Random Orbit Sander 350W Sanding Pad Size Ø 125mm

MPN
06033A4070
Brand
Bosch DIY
EAN-13
3165140594455
Order Code
60-7444
Country of Origin
Hungary
  • Quickly find another product in this range by Power Output:

    270W 350W
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £114.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PEX 125mm random orbit sanders from Bosch use a hook and loop system and have dust extraction holes in the sanding plate.


  • Category: Random orbit sander
  • Diameter: 125mm
  • Oscillation diameter: 2.5mm
  • Oscillation rate: 4000 - 21200/min
  • Weight: 1.9kg
  • Manufacturer's part 2608607259
Type Random orbit sander
Voltage 230V
Power Output 350W
AC input voltage 230 V
Adjustable speed Yes
Auxiliary handle Yes
Carrying case Yes
Commodity Classification Automated Tracking System (CCATS) 84672959
Country of origin Hungary
Customs product code (TARIC) 84672959
Depth 112mm
Disc Diameter 125mm
Eccentricity 2.5mm
Height 175mm
Idle oscillation rate (max) 21200 OPM
Idle oscillation rate (min) 4000 OPM
Input power 370 W
Number of sandpapers 1
Oscillating orbit diameter 12.5cm
Package depth 150mm
Package dimensions (WxDxH) 386 x 341 x 150 mm
Package height 341mm
Package Type Box
Package weight 3.5kg
Package width 386mm
Pallet gross height 117cm
Pallet gross length 120cm
Pallet gross width 100cm
Power 370 W
Power Source AC
Product colour Green
Products per pallet 42 pc(s)
Products per pallet layer 6 pc(s)
Sander type Random orbital sander
Sandpaper included Yes
Shipping (inner) cases per master (outer) case 1 pc(s)
Soft grip Yes
Sound level uncertainty 3 dB
Sound power level 91 dB
Sound pressure level 80 dB
UK Trade Tariff code 84672959
Waste Electrical and Electronic Equipment (WEEE) compliance Yes
Weight 1.9kg
Width 340mm

Reviews

Be the first to submit a review

Trustpilot