Bosch PEX 220/300/400 Random Orbit Sanders Ø 125mm

Bosch Brand: Bosch

These PEX 125mm random orbit sanders from Bosch use a hook and loop system and have dust extraction holes in the sanding plate.

Description Image Product Buy Pricing (Ex VAT) Power Output AC input voltage Adjustable speed Auxiliary handle Carrying case Commodity Classification Automated Tracking System (CCATS) Customs product code (TARIC) Depth Eccentricity Height Idle oscillation rate (max) Idle oscillation rate (min) Input power Number of sandpapers Oscillating orbit diameter Package depth Package dimensions (WxDxH) Package height Package Type Package weight
Bosch 06033A3070 PEX 300 AE Random Orbit Sander 270W Sanding Pad Size Ø 125mm
Bosch 06033A3070 PEX 300 AE Random Orbit Sander 270W Sanding Pad Size Ø 125mm
Extended range
Order code: 60-7443
MPN: 06033A3070

Available to back orderBack order, lead time 4 weeks
1+ £83.92
Price per unit Ex VAT
270W
Bosch 06033A4070 PEX 400 AE Random Orbit Sander 350W Sanding Pad Size Ø 125mm
Bosch 06033A4070 PEX 400 AE Random Orbit Sander 350W Sanding Pad Size Ø 125mm
Standard range
Order code: 60-7444
MPN: 06033A4070

Despatched within 4 working days - 21 in stock
1+ £123.84
Price per unit Ex VAT
350W 230 V Yes Yes Yes 84672959 84672959 112mm 2.5mm 175mm 21200 OPM 4000 OPM 370 W 1 12.5cm 150mm 386 x 341 x 150 mm 341mm Box 3.5kg

Trustpilot