5vdc Spco Subminiature Signal Relay

5vdc Spco Subminiature Signal Relay

MPN
EV1N-CWL-5VDC
Brand
IMO
Order Code
60-1936

Discontinued


This SPCO relay is fully sealed for immersion cleaning and is ltra small in size and has a high coil sensitivity.
  • 1 Form C (SPCO) contacts
  • 5V DC nominal coil voltage
  • Fully sealed for immersion cleaining
  • Ultra small size
  • High coil sensitivity 150mW
  • Sealed to IP67
  • UL/CUR recognised
Coil Voltage 5V
Switching Current 1A
Length 10.6mm
Width 5.7mm

Trustpilot