5v Dpco Smt Signal Relay EF2

MPN
EF2-5NUL
Brand
IMO
Order Code
60-1974

Discontinued


A DPCO signal relay that features a compact and lightweight surface mountable L-lead package, low power consumption and high breakdown voltage.
  • Surface mount
  • Compact and lightweight
  • 2 Form C contact arrangement
  • High breakdown voltage
  • Low power consumption
  • UL recognised, CSA Certified
Switching Current 1A
Length 10.6mm
Width 5.7mm

Trustpilot