WAGO 734-326 Strain Relief Plate 35mm Wide Grey

MPN
734-326
Brand
WAGO
EAN-13
4017332650311
Order Code
59-1089
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.362
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 08/06/2026

This strain relief plate from WAGO can be snapped on tap-off modules and strips.
  • Colour: grey
  • Width 35mm
  • Manufacturer's part 734-326
Body Style Strain relief plate
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Rail-Mount Terminal Blocks;Pluggable Connectors
Depth 32mm
Depth inch 1.26inches
Height 1.87mm
Height inch 0.074inches
Unit Weight KGM
Weight 1.089g
Width 35mm
Width inch 1.378inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot