WAGO 734-329 Strain Relief Plate 25mm Wide Grey

MPN
734-329
Brand
WAGO
EAN-13
4017332650342
Order Code
59-1088
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.380
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 15/07/2026

This strain relief plate from WAGO can be snapped on tap-off modules and strips.
  • Colour: grey
  • Width 25mm
  • Manufacturer's part 734-329
Body Style Strain relief plate
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Rail-Mount Terminal Blocks;Pluggable Connectors
Depth 27mm
Depth inch 1.063inches
Height 1.87mm
Height inch 0.074inches
Type Strain relief plate
Unit Weight KGM
Weight 0.700g
Width 25mm
Width inch 0.984inches

Reviews

Be the first to submit a review

Trustpilot