WAGO 734-327 Strain Relief Plate 6mm Wide Grey

MPN
734-327
Brand
WAGO
EAN-13
4017332650328
Order Code
59-1086
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.0215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched same day - 101 in stockAdditional quantity lead time 7 days

This strain relief plate from WAGO can be snapped on tap-off modules and strips.
  • Colour: grey
  • Width 6mm
  • Manufacturer's part 734-327
Body Style Strain relief plate
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Rail-Mount Terminal Blocks;Pluggable Connectors
Depth 19.5mm
Depth inch 0.768inches
Height 1.87mm
Height inch 0.074inches
Series 734
Type Strain relief plate
Unit Weight KGM
Weight 0.100g
Width 6mm
Width inch 0.236inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot