WAGO 264-311 2 Conductor Snap In Terminal Block Grey

Image Representative of Range

WAGO 264-311 2 Conductor Snap In Terminal Block Grey

MPN
264-311
Brand
WAGO
EAN-13
4044918415194
Order Code
58-7907
Country of Origin
Switzerland
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 02/06/2026

A 2-conductor snap-in DIN rail mount terminal block from WAGO, suitable for wire size AWG 28 to 12.


  • Nominal voltage 800V
  • Nominal current 24A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour: grey
  • Width 6mm
  • Manufacturer's part 264-311
Pitch 5.2mm
No. of Ways 1
No. of Levels 1
Termination Cage clamp
Width 6mm
Wire Gauge (mm²) 2.5mm²
Body Style Vertical
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 24A
Depth 26.6mm
Depth inch 1.047inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 32mm
Height inch 1.26inches
Max. Conductor Size 2.5mm²
Mounting Type Panel mount
Product Main Function Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 3.854g
Width inch 0.236inches
Wire Gauge (AWG) 14AWG
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot