A 2-conductor snap-in DIN rail mount terminal block from WAGO, suitable for wire size AWG 28 to 14.
- Nominal voltage 500V
- Nominal current 24A
- Pins per row 2
- No. of rows 1
- Number of pins 2
- AWG max. 14
- AWG min. 28
- Max. cross section 2.5mm²
- Min. cross section 0.08mm²
- Colour: green-yellow
- Width 6mm
- Height 18mm
- Manufacturer's part 261-317
| No. of Ways |
2 |
| Termination |
Cage clamp |
| Width |
6mm |
| Body Style |
Vertical |
| Category |
Rail-Mount Terminal Blocks |
| Color |
green-yellow |
| Colour |
Green/yellow |
| Connectable conductor materials |
Copper |
| Connection |
CAGE CLAMP® |
| Current Rating |
24A |
| Depth |
22.5mm |
| Depth inch |
0.886inches |
| Fine-stranded conductor max. AWG |
14 AWG |
| Fine-stranded conductor max. mm² |
2.5mm² |
| Fine-stranded conductor min. AWG |
14 AWG |
| Fine-stranded conductor min. mm² |
0.08mm² |
| Flammability class according to UL94 |
V0 |
| Height |
28mm |
| Height inch |
1.102inches |
| Max. Conductor Size |
2.5mm² |
| Mounting Type |
Snap-in |
| Product Main Function |
Ground terminal block |
| Rated current |
24 A |
| Single-stranded conductor max. AWG |
14 AWG |
| Single-stranded conductor max. mm² |
2.5mm² |
| Single-stranded conductor min. AWG |
28 AWG |
| Single-stranded conductor min. mm² |
0.08mm² |
| Stripping length of 1 mm |
8mm |
| Stripping length up to 1 mm |
9mm |
| Total number of potentials |
1 |
| Total number of terminal points |
2 |
| Type of operation |
Operating tool |
| Unit Weight |
KGM |
| Weight |
2.344g |
| Width inch |
0.236inches |
| Wire Gauge |
14AWG |
| Wiring Type |
Side-entry wiring |