WAGO 261-304 2 Conductor Fixing Flanges Terminal Block Blue

MPN
261-304
Brand
WAGO
EAN-13
4044918611251
Order Code
58-7499
Country of Origin
Switzerland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.457
100+ £0.438
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/07/2026

A 2-conductor terminal block from WAGO supplied with fixing flanges for screw or similar mounting types.


  • Side entry wiring
  • Nominal voltage 500V
  • Nominal current 24A
  • Number of connection points 2
  • Number of potentials 1
  • Colour: blue
  • Height 18mm
  • Width 6mm
  • Depth 28mm
  • Manufacturer's part 261-304
Type Terminal block
Pitch 10mm
No. of Ways 2
No. of Levels 1
Termination Cage clamp
Width 6mm
Wire Gauge (mm²) 6mm²
Category Rail-Mount Terminal Blocks
Colour blue
Connectable conductor materials Copper
Connection CAGE CLAMP®
Current Rating 24A
Depth 18mm
Depth inch 0.709inches
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 28mm
Height inch 1.102inches
Maximum Wire Size AWG 14
Number of pins 2
Product Main Function Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 500V
Weight 2.344g
Width inch 0.236inches
Width mm 6mm
Wire Gauge (AWG) 28 to 14AWG
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot