WAGO 261-301 2 Conductor Fixing Flanges Terminal Block Grey

Order Code:

58-7493

Brand: WAGO MPN: 261-301 EAN-13: 4044918611183

Discontinued


A 2-conductor terminal block from WAGO supplied with fixing flanges for screw or similar mounting types.


  • Side entry wiring
  • Nominal voltage 500V
  • Nominal current 24A
  • Number of connection points 2
  • Number of potentials 1
  • Colour: grey
  • Height 18mm
  • Width 6mm
  • Depth 28mm
  • Manufacturer's part 261-301
Type Terminal block
No. of Ways 2
Termination Cage clamp
Width 6mm
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Current Rating 24A
Depth 18mm
Depth inch 0.709inches
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height 28mm
Height inch 1.102inches
Product Main Function Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 1
Total number of terminal points 2
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 500V
Weight 2.308 g
Width inch 0.236inches
Width mm 6mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 14AWG
Wiring Type Side-entry wiring

You may also like


Trustpilot