WAGO 262-336 4 Conductor Fixing Flanges Terminal Block Orange

Order Code:

58-7371

Brand: WAGO MPN: 262-336 EAN-13: 4044918638845
Qty Unit Price (Ex VAT)
50+ £0.070
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
80 in stock, despatched same dayAdditional quantity lead time 7 weeks

This 4-conductor terminal block from WAGO has fixing flanges and is suitable for DIN rail mounting.


  • Colour: orange
  • Nominal voltage 630V
  • Nominal current 32A
  • Number of connection points 4
  • Number of potentials 1
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Width 12mm
  • Height 23mm
  • Fixing hole 3.2mm
  • Manufacturer's part 262-336
Type Terminal block
No. of Ways 4
Termination Cage clamp
Width 12mm
Wire Gauge (mm²) 4mm2
Category Rail-Mount Terminal Blocks
Colour orange
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 32A
Depth inch 0.906 inches
Depth mm 23mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height 33.4mm
Height inch 1.315 inches
Product Main Function Through terminal block
Rated current 32 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 690V
Weight 7.109 g
Width inch 0.472 inches
Width mm 12mm
Wire Gauge (AWG) 28 to 12AWG
Wiring Type Side-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot