Christmas Opening Hours and Delivery Dates here

WAGO 262-331 4 Conductor Fixing Flanges Terminal Block Grey

Order Code:

58-7369

Brand: WAGO MPN: 262-331 EAN-13: 4044918638746
Qty Unit Price (Ex VAT)
50+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

This 4-conductor terminal block from WAGO has fixing flanges and is suitable for DIN rail mounting.


  • Colour: grey
  • Nominal voltage 630V
  • Nominal current 32A
  • Number of connection points 4
  • Number of potentials 1
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Width 12mm
  • Height 23mm
  • Fixing hole 3.2mm
  • Manufacturer's part 262-331
Type Terminal block
No. of Ways 4
Current Rating 32A
Voltage Rating 690V
Termination Cage clamp
Width 12mm
Wire Gauge (AWG) 28 to 12AWG
Wire Gauge 4mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot