WAGO 261-336 4 Conductor Fixing Flanges Terminal Block Orange

MPN
261-336
Brand
WAGO
EAN-13
4044918610827
Order Code
58-7301
Country of Origin
Switzerland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.718
100+ £0.695
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/07/2026

A 4-conductor terminal block from WAGO supplied with fixing flanges for screw or similar mounting types.


  • Side entry wiring
  • Nominal voltage 500V
  • Nominal current 24A
  • Number of connection points 4
  • Number of potentials 1
  • Colour: orange
  • Height 18mm
  • Width 10mm
  • Depth 28mm
  • Manufacturer's part 261-336
Type Terminal block
Pitch 10mm
No. of Ways 4
No. of Levels 2
Termination Cage clamp
Width 10mm
Wire Gauge (mm²) 10mm²
Category Rail-Mount Terminal Blocks
Colour orange
Connectable conductor materials Copper
Connection CAGE CLAMP®
Current Rating 24A
Depth 18mm
Depth inch 0.709inches
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 28mm
Height inch 1.102inches
Maximum Wire Size AWG 14
Number of pins 4
Product Main Function Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 500V
Weight 3.871g
Width inch 0.394inches
Width mm 10mm
Wire Gauge (AWG) 28 to 14AWG
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot