WAGO 261-334 4 Conductor Fixing Flanges Terminal Block Blue

Order Code:

58-7298

Brand: WAGO MPN: 261-334 EAN-13: 4044918610742
Qty Unit Price (Ex VAT)
50+ £0.906
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 10/03/2026

A 4-conductor terminal block from WAGO supplied with fixing flanges for screw or similar mounting types.


  • Side entry wiring
  • Nominal voltage 500V
  • Nominal current 24A
  • Number of connection points 4
  • Number of potentials 1
  • Colour: blue
  • Height 18mm
  • Width 10mm
  • Depth 28mm
  • Manufacturer's part 261-334
Type Terminal block
No. of Ways 4
Termination Cage clamp
Width 10mm
Current Rating 24A
Voltage Rating 500V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot