WAGO 264-336 4 Conductor Fixing Flanges End Terminal Block Orange

MPN
264-336
Brand
WAGO
EAN-13
4044918414623
Order Code
58-7208
Country of Origin
Switzerland
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
100+ £1.04 £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 04/07/2026

A 4-conductor terminal block with fixing flanges from WAGO suitable for DIN rail mounting.


  • Orange colour
  • CAGE CLAMP®S connection
  • Connection points: 4
  • Potentials: 1
  • Front-entry wiring
  • Height 22.1mm
  • Width 10mm
  • Depth 32mm
  • Manufacturer's part 264-336
Type Terminal block
Pitch 10mm
No. of Ways 4
No. of Levels 2
Termination Cage clamp
Width 10mm
Wire Gauge (mm²) 2.5mm²
Category Rail-Mount Terminal Blocks
Colour orange
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 24A
Depth 22.1mm
Depth inch 0.87inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 32mm
Height inch 1.26inches
Maximum Wire Size AWG 14
Number of pins 4
Product Main Function Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 800V
Weight 6.339g
Width inch 0.394inches
Width mm 10mm
Wire Gauge (AWG) 28 to 12AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot