WAGO 2000-2204 N/N Double Deck Through/Through Terminal Block Blue

Image Representative of Range

WAGO 2000-2204 N/N Double Deck Through/Through Terminal Block Blue

MPN
2000-2204
Brand
WAGO
EAN-13
4055143267700
Order Code
58-6809
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 08/08/2026

Double-deck through/through terminal block from the WAGO TOPJOB® 2000 series, suitable for DIN Rail mounting.


  • Colour: blue
  • Suitable for AWG 16 to 24
  • Current rating: 13.5A
  • Number of ways: 4
  • Manufacturer's part 2000-2204
Type Terminal block
Pitch 10mm
No. of Ways 4
No. of Levels 2
Termination Push-in Cage clamp
Width 3.5mm
Category Rail-Mount Terminal Blocks
Colour blue
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 13.5A
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.14mm²
Flammability class according to UL94 V0
Height 69.7mm
Height inch 2.744inches
Nominal cross-section mm² 1mm²
Product Main Function Double-deck terminal block;Through terminal block
Rated current 13.5 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.14mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Total number of pins 4
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 500V
Weight 7.330g
Width inch 0.138inches
Width mm 3.5mm
Wire Gauge (AWG) 24 to 16AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot