WAGO 2010-405 5 Way 57A Insulated Push-in Jumper Bar for 2010 Series Light grey

MPN
2010-405
Brand
WAGO
EAN-13
4044918558822
Order Code
58-6762
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 17/07/2026

Insulated push-in 5-way jumper bar from WAGO, suitable for use with the 2010 series of DIN rail connectors.


  • Colour: Light grey
  • Rated voltage: 800V
  • Rated current: 57A
  • Width: 47.6mm
  • Height: 23mm
  • Depth: 4.1mm
  • Manufacturer's part 2010-405
Accessory Type Jumper
Used With 2010 Series
Body Style Vertical
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Current Rating 57A
Depth 23mm
Depth inch 0.906inches
Height 4.1mm
Height inch 0.161inches
Mounting Type DIN rail
No. of Ways 5
Number of pins 5
Product Main Function Jumper
Rated current 57 A
Type 5-way
Unit Weight KGM
Weight 9.970g
Width 47.6mm
Width inch 1.874inches
Width mm 47.6mm

Reviews

Be the first to submit a review

Trustpilot