WAGO 2010-403 3 Way 57A Insulated Push-in Jumper Bar for 2010 Series Light grey

MPN
2010-403
Brand
WAGO
EAN-13
4044918558792
Order Code
58-6760
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.988
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 24/08/2026

Insulated push-in 3-way jumper bar from WAGO, suitable for use with the 2010 series of DIN rail connectors.


  • Colour: Light grey
  • Rated voltage: 800V
  • Rated current: 57A
  • Width: 27.5mm
  • Height: 23mm
  • Depth: 4.1mm
  • Manufacturer's part 2010-403
Accessory Type Jumper
Used With 2010 Series
Body Style Vertical
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Current Rating 57A
Depth 23mm
Depth inch 0.906inches
Height 4.1mm
Height inch 0.161inches
Mounting Type DIN rail
No. of Ways 3
Number of pins 3
Product Main Function Jumper
Rated current 57 A
Type 3-way
Unit Weight KGM
Weight 5.880g
Width 27.5mm
Width inch 1.083inches

Reviews

Be the first to submit a review

Trustpilot