WAGO 2010-402 2 Way 57A Insulated Push-in Jumper Bar for 2010 Series Light grey

Order Code:

58-6759

Brand: WAGO MPN: 2010-402 EAN-13: 4044918558174
Qty Unit Price (Ex VAT)
5+ £0.274
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
20 in stock, despatched same dayAdditional quantity lead time 7 days

Insulated push-in 2-way jumper bar from WAGO, suitable for use with the 2010 series of DIN rail connectors.


  • Colour: Light grey
  • Rated voltage: 800V
  • Rated current: 57A
  • Width: 17.5mm
  • Height: 23mm
  • Depth: 4.1mm
  • Manufacturer's part 2010-402
No. of Ways 2
Body Style Vertical
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Current Rating 57A
Depth inch 0.906 inches
Depth mm 23mm
Height 4.1mm
Height inch 0.161 inches
Mounting Type DIN rail
Product Main Function Jumper
Rated current 57 A
Unit Weight KGM
Weight 3.860 g
Width inch 0.689 inches
Width mm 17.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot