Heller 50130 9 0901 HSS-R Twist Drills DIN 338 RN 23/64" - 10 Pack

Order Code:

58-4183

Brand: Heller MPN: 50130 9 EAN-13: 4010159501309
  • Country of Origin: China
  • View All

Discontinued


These 23/64in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 125mm
  • Weight 419.6g
Diameter 23/64in
Cutting Length 81mm
Overall Length 125mm
Weight 419.6g

Trustpilot