Barthelme 70113122 LED E10 120° 2-Chip Red 12V 9.3 x 31mm

Image Representative of Range

Barthelme 70113122 LED E10 120° 2-Chip Red 12V 9.3 x 31mm

Order Code:

58-2772

Brand: Barthelme MPN: 70113122 EAN-13: 2050001164421
Qty Unit Price (Ex VAT)
5+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
28 in stock, despatched in 4 working days

This 2-chip LED bulb with bridge rectifier from Barthelme has an E10 base.


  • Colour: Red
  • Length: 23mm
  • Diameter: 10mm
  • Luminous flux (phi): 1.2 lm
  • Operating current: 23mA
  • Operating voltage: 12V
  • Radiation angle: 120°
  • Wavelength: 630nm
  • Manufacturer's part 70113122
Base MES (E10)
Colour Red
Current Rating 23mA
Dimensions (Ø x L) 10 x 23mm
Operating Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot