Barthelme LED E10 2-Chips

Barthelme Brand: Barthelme

These 2-chip LED bulbs with bridge rectifiers from Barthelme have an E10 base.

  • Available in choice of colours
  • Base: E10
  • Length: 23mm
  • Diameter: 10mm
  • Radiation angle: 120°
Description Image Product Buy Pricing (Ex VAT) Colour Operating Voltage Rating Type Dimmable Base Dimensions
Barthelme 70113122 LED E10 120° 2-Chip Red 12V 9.3 x 31mm
Barthelme 70113122 LED E10 120° 2-Chip Red 12V 9.3 x 31mm
Order code: 58-2772
MPN: 70113122
5+ £1.39
Price per unit Ex VAT
Red 12V 23mA Bulb No MES (E10) (Ø x L) 10 x 23mm
Barthelme 70113192 LED E10 120° 2-Chip White 6V 9.3 x 31mm
Barthelme 70113192 LED E10 120° 2-Chip White 6V 9.3 x 31mm
Standard range
Order code: 58-2788
MPN: 70113192

Despatched within 4 working days - 45 in stock
2+ £2.21
Price per unit Ex VAT
White 6V 21mA Bulb No MES (E10) (Ø x L) 10 x 23mm
Barthelme 70113194 LED E10 120° 2-Chip White 12V 9.3 x 31mm
Barthelme 70113194 LED E10 120° 2-Chip White 12V 9.3 x 31mm
Standard range
Order code: 58-2789
MPN: 70113194

Despatched within 4 working days - 11 in stock
3+ £1.89
Price per unit Ex VAT
White 12V 21mA Bulb No MES (E10) (Ø x L) 10 x 23mm

Trustpilot