Barthelme 70113024 LED W2.1x9.5d 45° White 12V 10 x 27mm

Image Representative of Range

Barthelme 70113024 LED W2.1x9.5d 45° White 12V 10 x 27mm

MPN
70113024
Brand
Barthelme
EAN-13
2050001164179
Order Code
58-2770
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

These LED bulbs from Barthelme have a W2.1x9.5d base.


  • Colour: White
  • Length: 28mm
  • Diameter: 10mm
  • Luminous flux (phi): 2.9 lm
  • Operating current: 16mA
  • Operating voltage: 12V
  • Radiation angle: 45°
  • Wavelength 6000nm
  • Manufacturer's part 70113024
Type Bulb
Colour White
Dimmable No
Base W2.1x9.5D
Operating Voltage 12V
Dimensions 10 x 27mm
Wavelength 6000nm

Reviews

Be the first to submit a review

Trustpilot