Barthelme LED W2.1x9.5d

Barthelme Brand: Barthelme

These LED bulbs from Barthelme have a W2.1x9.5d base.

  • Length: 28mm
  • Diameter: 10mm
  • Radiation angle: 45 °
Description Image Product Buy Pricing (Ex VAT) Colour Operating Voltage Wavelength Type Dimmable Base Dimensions
Barthelme 70113004 LED W2.1x9.5d 45° Green 24-28V 10 x 27mm
Barthelme 70113004 LED W2.1x9.5d 45° Green 24-28V 10 x 27mm
Standard range
Order code: 58-2762
MPN: 70113004

Despatched within 4 working days - 8 in stock
2+ £2.18
10+ £2.02
50+ £1.91
Price per unit Ex VAT
Green 24 to 28V Bulb No W2.1x9.5D 10 x 27mm
Barthelme 70113024 LED W2.1x9.5d 45° White 12V 10 x 27mm
Barthelme 70113024 LED W2.1x9.5d 45° White 12V 10 x 27mm
Standard range
Order code: 58-2770
MPN: 70113024

Despatched within 4 working days - 11 in stock
2+ £2.15
Price per unit Ex VAT
White 12V 6000nm Bulb No W2.1x9.5D 10 x 27mm
Barthelme 70113028 LED W2.1x9.5d 45° White 24-28V 10 x 27mm
Barthelme 70113028 LED W2.1x9.5d 45° White 24-28V 10 x 27mm
Standard range
Order code: 58-2771
MPN: 70113028

Despatched within 4 working days - 95 in stock
3+ £2.01
Price per unit Ex VAT
White 24 to 28V Bulb No W2.1x9.5D 10 x 27mm

Trustpilot