Barthelme 70112846 LED T6.8 60° Wedge White 60V 7 x 44mm

Image Representative of Range

Barthelme 70112846 LED T6.8 60° Wedge White 60V 7 x 44mm

MPN
70112846
Brand
Barthelme
Order Code
58-2735
Country of Origin
Taiwan
  • Quickly find another product in this range by Operating Voltage:

    24 to 28V 30V 60V
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.04
10+ £2.88
25+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

White LED lamp from Barthelme with T6.8G bases that works with both AC and DC voltages.


  • Colour: White
  • Length: 43mm
  • Diameter: 6.8mm
  • Luminous flux (phi): 1.4 lm
  • Operating current: 10mA
  • Operating voltage: 60V
  • Radiation angle: 60°
  • Manufacturer's part 70112846
Type LED indicator light
Colour White
Dimmable No
Base T6.8
Operating Voltage 60V
Dimensions 6.8 x 44mm

Reviews

Be the first to submit a review

Trustpilot