Barthelme LED T6.8 Wedge

Barthelme Brand: Barthelme

A range of LED lamps from Barthelme with T6.8G bases that work with both AC and DC voltages.

  • Available in a choice of colours
  • Length: 43mm
  • Diameter: 6.8mm
  • Radiation angle: 60°
Description Image Product Buy Pricing (Ex VAT) Operating Voltage Type Colour Dimmable Base Dimensions
Barthelme 70112838 LED T6.8 60° Wedge White 24-28V 7 x 44mm
Barthelme 70112838 LED T6.8 60° Wedge White 24-28V 7 x 44mm
Standard range
Order code: 58-2733
MPN: 70112838

Despatched within 4 working days - 122 in stock
2+ £2.46
Price per unit Ex VAT
24 to 28V LED indicator light White No T6.8 6.8 x 44mm
Barthelme 70112840 LED T6.8 60° Wedge White 30V 7 x 44mm
Barthelme 70112840 LED T6.8 60° Wedge White 30V 7 x 44mm
Standard range
Order code: 58-2734
MPN: 70112840

Despatched within 4 working days - 40 in stock
2+ £2.65
Price per unit Ex VAT
30V LED indicator light White No T6.8 6.8 x 44mm
Barthelme 70112846 LED T6.8 60° Wedge White 60V 7 x 44mm
Barthelme 70112846 LED T6.8 60° Wedge White 60V 7 x 44mm
Standard range
Order code: 58-2735
MPN: 70112846

Despatched within 4 working days - 181 in stock
2+ £3.04
10+ £2.88
25+ £2.57
Price per unit Ex VAT
60V LED indicator light White No T6.8 6.8 x 44mm

Trustpilot