Kingbright L-7113F3BT 5mm Blue Lens Infrared Diode

MPN
L-7113F3BT
Brand
Kingbright
Order Code
58-0320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.123
50+ £0.115
100+ £0.112
500+ £0.101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 4,300 in stockAdditional 2,000 due on 09/10/2026

T1 3/4 1.2V infrared emitting diode with a blue lens. Through hole mount. Mechanically and spectrally matched to the L-7113P3C phototransistor..



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type IR diode
Operating Voltage 1.2V
Forward Current 50mA
Dice GaAs
Intensity 20mW/sr
Lens Type Blue transparent
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Size 5mm
Spectral Bandwidth 50nm
Spectral Wavelength 940nm
Viewing Angle 20°

Reviews

I have been really impressed with this source/sensor pair. Its exceeded my expectations in a FTIR application. The sensor is subtle and excellent. However, I do not think the LEDs are very bright at the recommended power. In IR applications its difficult to compare the specified brightness to working conditions!

Reviewed by: Lester

I use this product for a IR based proximity sensor. Much better and cheaper than a similar Sharp product.

Reviewed by: Andy

I bought this to try and replicate the experiments done by Johnny Lee, using a wii remote and IR Led to create an interactive screen. He had been quite specific about the model of IR Led and I was unsure if this was the same.......It worked beautifully! I would recommend this product for anyone undertaking the same project.

Reviewed by: Ian Cameron

Trustpilot