WAGO 2092-1426 picoMAX® 5.0 Male 6P Angled

WAGO 2092-1426 picoMAX® 5.0 Male 6P Angled

MPN
2092-1426
Brand
WAGO
Order Code
57-4017
Country of Origin
Germany

Discontinued



  • Number of Poles: 6
  • AWG size: 24 - 14
  • Additional product details: 6 POLE PIN SPACING 5mm
  • Colour: Light grey
  • Grid pitch: 5mm
  • Type (manufacturer type): 6 POLE PIN SPACING 5mm
  • Pack Size: 1
Pitch 5mm
No of Ways Per Row 6

Trustpilot