WAGO 2092-1424 picoMAX® 5.0 Male 4P Angled

Image Representative of Range

WAGO 2092-1424 picoMAX® 5.0 Male 4P Angled

Order Code:

57-4015

Brand: WAGO MPN: 2092-1424
  • Quickly find another product in this range by No of Ways Per Row:

    4 5 10 12
Qty Unit Price (Ex VAT)
200+ £0.662
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 03/06/2026

Male header with angled solder pins from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of pins: 4
  • Assembly of female connectors without loss of poles, allowing different functions to be divided within one male header
  • Coding pins inserted into the header interface prevent mismating, allowing subsequent coding in panel feedthrough applications
  • Female connector is fully shrouded by the male header's housing, providing vibration resistance up to 20g
  • Pin spacing: 5mm
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
  • Height 18mm (14.4mm from surface)
  • Width 22.2mm
  • Manufacturer's part 2092-1424
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 4
Current Rating 16 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth inch 0.768 inches
Depth mm 19.5mm
Flammability class according to UL94 V0
Height inch 0.709 inches
Height mm 18mm
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 2092
Total number of potentials 4
Unit Weight KGM
Weight 2.710 g
Width inch 0.874 inches
Width mm 22.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot