WAGO 2092-1408 picoMAX® 5.0 Male 8P Straight

MPN
2092-1408
Brand
WAGO
Order Code
57-4010
Country of Origin
Germany
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £0.072 £0.070
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched same dayAdditional quantity lead time 7 weeks

Male header with straight solder pins from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of poles: 8
  • Assembly of female connectors without loss of poles, allowing different functions to be divided within one male header
  • Coding pins inserted into the header interface prevent mismating, allowing subsequent coding in panel feedthrough applications
  • Female connector is fully shrouded by the male header's housing, providing vibration resistance up to 20g
  • Pin spacing: 5mm
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
  • Height 23.1mm (19.5mm from surface)
  • Width 42.2mm
  • Manufacturer's part 2092-1408
Body Style Straight
Pitch 5mm
No of Ways Per Row 8
No. of Rows 1
Colour Grey
Wire Gauge (mm²) N/A
Series 2092

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot