WAGO 2092-1405 picoMAX® 5.0 Male 5P Straight

Image Representative of Range

WAGO 2092-1405 picoMAX® 5.0 Male 5P Straight

Order Code:

57-4008

Brand: WAGO MPN: 2092-1405
  • Quickly find another product in this range by No of Ways Per Row:

Qty Unit Price (Ex VAT)
200+ £0.587
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 21/04/2026

Male header with straight solder pins from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of poles: 5
  • Assembly of female connectors without loss of poles, allowing different functions to be divided within one male header
  • Coding pins inserted into the header interface prevent mismating, allowing subsequent coding in panel feedthrough applications
  • Female connector is fully shrouded by the male header's housing, providing vibration resistance up to 20g
  • Pin spacing: 5mm
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
  • Height 23.1mm (19.5mm from surface)
  • Width 27.2mm
  • Manufacturer's part 2092-1405
Body Style Straight
Pitch 5mm
No of Ways Per Row 5
Series 2092

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot