Male header with straight solder pins from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.
When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.
- Number of poles: 2
- Assembly of female connectors without loss of poles, allowing different functions to be divided within one male header
- Coding pins inserted into the header interface prevent mismating, allowing subsequent coding in panel feedthrough applications
- Female connector is fully shrouded by the male header's housing, providing vibration resistance up to 20g
- Pin spacing: 5mm
- Colour: light grey
- Tin-plated electrolytic copper contacts
- Height 23.1mm (19.5mm from surface)
- Width 12.2mm
- Manufacturer's part 2092-1402
| Body Style |
Vertical Closed End Header |
| Pitch |
5mm |
| No of Ways Per Row |
2 |
| Current Rating |
16 A |
| Colour |
Grey |
| Wire Gauge (mm²) |
N/A |
| Category |
PCB Terminal Blocks and Connectors;Pluggable Connectors |
| Depth |
14.4mm |
| Depth inch |
0.567inches |
| Flammability class according to UL94 |
V0 |
| Height |
23.1mm |
| Height inch |
0.909inches |
| Rated surge voltage (II / 2) |
4 kV |
| Rated voltage (II / 2) |
630 V |
| Series |
2092 |
| Total number of potentials |
2 |
| Unit Weight |
KGM |
| Weight |
1.610g |
| Width |
12.2mm |
| Width inch |
0.48inches |